Schneider Electric TeSyS D Star Delta Starter, Star Delta, 690V ac, 22 kW, 3 Phase, IP20
- RS Stock No.:
- 211-2628
- Mfr. Part No.:
- LC3D180AB7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,542.99
(exc. GST)
$1,697.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,542.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2628
- Mfr. Part No.:
- LC3D180AB7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 22kW | |
| Product Type | Star Delta Starter | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| Mount Type | Plate | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 124mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 143mm | |
| Standards/Approvals | CCC, UL, RINA, LROS, IEC, CSA, GL, BV, DNV, EN 60947, UL 508 | |
| Hazardous Area Certification | No | |
| Series | TeSyS D | |
| Overall Depth | 143mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 22kW | ||
Product Type Star Delta Starter | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 18A | ||
Mount Type Plate | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 124mm | ||
Maximum Voltage 690V ac | ||
Overall Width 143mm | ||
Standards/Approvals CCC, UL, RINA, LROS, IEC, CSA, GL, BV, DNV, EN 60947, UL 508 | ||
Hazardous Area Certification No | ||
Series TeSyS D | ||
Overall Depth 143mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2112631
- Mfr. Part No. LC3D18AU7
- RS Stock No. 2112630
- Mfr. Part No. LC3D18AF7
- RS Stock No. 2112633
- Mfr. Part No. LC3D32AF7
- RS Stock No. 2112632
- Mfr. Part No. LC3D320AP7
Related links
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase
- Schneider Electric TeSyS D Star Delta Starter 690V ac IP20
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20











