RS Better World

Siemens 3RW52 480V ac, 200 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

$9,790.78

(exc. GST)

$10,769.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,790.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9519
Mfr. Part No.:
3RW5243-2AC04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

200kW

Number of Phases

3

IP Rating

IP00

Mount Type

Screw, Screw Fixing

Maximum Supply Voltage

480V ac

Overall Length

393mm

Maximum Operating Temperature

60°C

Overall Width

210mm

Standards/Approvals

EAC

Overall Depth

203mm

Series

3RW52

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW52 family provide soft actuators are ideal for standard conditions and the load. They comprise selection of power & give 3-phase control. High flexibility is provided with extra HMI units, insertion contact units, and either an analog output or thermistor motor protection. The built-in bypass circuit closer enables working in a hybrid mode, which offer efficient switching for long-term & reducing power intake and heating of the SCP. The 3RW52 soft starter unceasingly regulate the voltage. As a consequence, the torque and amperage values little by little they rise. To create reliable machines, our new SIRIUS 3RW52 soft starters offer you intelligent functions such as automatic parameterization, pump cleaning, and condition monitoring.

Simple and fast commissioning

Soft Torque

Various bus connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy