Schneider Electric TeSyS Island DOL Starter, DOL, 690V, 18.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$376.02

(exc. GST)

$413.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.02

*price indicative

RS Stock No.:
204-8278
Mfr. Part No.:
TPRSS038
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

18.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

40A

IP Rating

IP20

Mount Type

Horizontal, Vertical

Number of Poles

3

Overall Length

121mm

Maximum Voltage

690V

Hazardous Area Certification

No

Standards/Approvals

UL 60947-4-1, EN/IEC 60947-1, EN/IEC 60947-4-1, UL, CCC, CSA, CSA C22.2 No. 60947-4-1, EAC

Overall Width

45mm

Series

TeSyS Island

Overall Depth

115mm

COO (Country of Origin):
FR

Schneider Electric TeSys Island Direct Online SIL Starter - TPRSS038


Forming part of Schneider Electrics TeSys Island range is this SIL motor starter, predominantly used for direct starter connection to an automation controller through a bus coupler but is only operational when connected to the coupler. The functions that are available with this motor starter are upstream voltage presence detection, electrical line and load protection, power and energy monitoring when connected with the TPRVM voltage module as well as a safe stop function when connected to a TPRSM module.

Features & Benefits


• This TeSys Island motor starter is compatible with the TPRBC bus coupler, the TPRVM voltage interface module and the TPRSM SIL interface module

• 3P (3 NO)

• The utilisation category for this starter is AC-1, AC-2, AC-3 and AC-4

• One to three phases

• This device has a rated operational voltage of <= 480 V AC 47...63 Hz for overvoltage cat. III and <= 690 V AC 47...63 Hz for overvoltage cat. II

• Has the option to be reset remotely or automatically

• The local signalling for this motor starter are 1 LED (green/red) DS (device status) and 1 LED (green/red) LS (load status)

Motor Starter Protection Types


• Thermal overload protection

• Motor overheat

• Overcurrent

• Undercurrent

• Jam

• Long start

• Stall

• Rapid cycle lockout

• Rapid restart lockout

• Phase sequence

• Phase reversal

• Phase loss

• Phase unbalance

• Ground current

• Time device ON

• Time device switch ON

• Number of faults

• Number of switching cycles

• Number of device power cycles

• Average current Iavg

• Average voltage Vavg

• Max current Imax

• Max voltage Vmax

• Active and reactive power with voltage module

• Active and reactive energy with voltage module

• True power factor with voltage module

A concept that is dedicated to control and monitor machines and processes, each TeSys Island product plays an important role to switch, protect and manage motors and electrical loads up to 80 Amps (AC3) within an electrical control panel.

• A fantastic digital load management solution that enables your machines and processes to be smarter and reliable

• TeSys Island provides a fully digitised and object-orientated load management system and is industry 4.0 compliant data provider

• Through the use and installation of TeSys Island, users are able to reduce time to market and enable OEMs to move forward, faster in their industry 4.0 journey

• Through the TeSys Island approach, users will be able to simplify the function of the applications and system configuration as well as reducing the number of engineering tasks

• TeSys Island enables a faster machine engineering and installation phase

• The TeSys Island concept can also be easily integrated into 3rd party automation systems, supporting several fieldbuses such as EtherNet/IP, Modbus TCP, PROFINET and PROFIBUS

• Provides users access to all relevant load data for advanced system diagnostics

• Manages motors electrical loads of up to 80 A (AC-3)/37 kW/40 hp

• Features fieldbus connectivity via bus coupler for EtherNet/IP, Modbus TCP, PROFINET or PROFIBUS

• There are relevant load data available, such as current, power, energy and advanced diagnostic data

• The TeSys Island avatar objects and dedicated configuration and maintenance tools provide simplified engineering and commissioning

• Users can have up to 20 modules on 1 island mounted on DIN rail (up to 112 cm length)

• Thanks to the fill connectivity over fieldbus, no control or auxiliary wiring are required

• There is no need for mechanical dials or dip switches due to all the adjustments and settings being digitised

• A limited number of references including 5 starter sizes, digital & analog I/Os and voltage measurement modules

• Embedded Cybersecurity (Achilles Level 2)

• There is a SIL starter available, designed for the integration into functional safety systems which are according to IEC 61508, IEC 62061 and ISO 13849-1, including TUV certification (Stop 0 and 1 with wiring categories 1 to 2, suitable for PL c, d and SIL level 2

• Fully complaint to international standards (IEC / UL / CSA 61010, IEC / UL / CSA 60947, GB/T14018)

• Please refer to the technical references for more information

https://uk.rs-online.com/web/generalDisplay.html?id=schneider-smart-industry&intcmp=UK-WEB-_-BP-MFP-_-DTC__1119_NE-_-schneider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy