Siemens 3RW55 480V ac, 30 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1670
- Mfr. Part No.:
- 3RW5534-6HA14
- Brand:
- Siemens
Subtotal (1 unit)*
$7,999.23
(exc. GST)
$8,799.15
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $7,999.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1670
- Mfr. Part No.:
- 3RW5534-6HA14
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 306mm | |
| Overall Width | 185mm | |
| Standards/Approvals | IEC 61508, IEC 61557-12, UL, IEC 60721, EAC, IEC 81346-2, EN 62061, CSA, IEC 51308, IEC 60529, CE /IEC 60947-4-2, CCC | |
| Better World Product | Yes | |
| Series | 3RW55 | |
| Overall Depth | 203mm | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 306mm | ||
Overall Width 185mm | ||
Standards/Approvals IEC 61508, IEC 61557-12, UL, IEC 60721, EAC, IEC 81346-2, EN 62061, CSA, IEC 51308, IEC 60529, CE /IEC 60947-4-2, CCC | ||
Better World Product Yes | ||
Series 3RW55 | ||
Overall Depth 203mm | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase IP00
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
- Siemens 3RW55 DOL Starter 480V ac 3 Phase, IP20
- Siemens 3RW55 Soft Starter 480V ac 3 Phase
