Phoenix Contact ELR Motor Starter, Reversing Starter, 24V dc, 3.3 W, 3 Phase, IP20
- RS Stock No.:
- 535-803
- Mfr. Part No.:
- 2901063
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$327.81
(exc. GST)
$360.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.81 |
*price indicative
- RS Stock No.:
- 535-803
- Mfr. Part No.:
- 2901063
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 3.3W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.4A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Voltage | 24V dc | |
| Standards/Approvals | ISO 13849, IEC 61508, cUL, EAC, UL, IEC 60947-1, UKCA | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 114mm | |
| Series | ELR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 3.3W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.4A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Voltage 24V dc | ||
Standards/Approvals ISO 13849, IEC 61508, cUL, EAC, UL, IEC 60947-1, UKCA | ||
Overall Width 22.5mm | ||
Hazardous Area Certification No | ||
Overall Depth 114mm | ||
Series ELR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid motor starter is designed for seamlessly controlling reversing three-phase AC motors up to 550 V. Engineered with a 24 V DC input and 2.4 A output current, this device combines efficiency with ease of use, offering adjustable overload shutdown and class 10 tripping characteristics. It operates on a 100% duty cycle, ensuring consistent performance in demanding applications. This starter is compact, measuring only 22.5 mm wide, making it an ideal choice for space-constrained installations. With its user-friendly design and advanced safety features, this motor starter supports a long service life while reducing wiring complexity, making it the ideal solution for modern industrial environments.
Compact design enhances space efficiency in electrical panels
User-friendly overload shutdown adjustments promote operational safety
Supports up to 550 V AC, catering to diverse motor applications
Low-wear switching mechanism increases longevity and reliability
Included surge and reverse polarity protection safeguards connected equipment
LED indicators provide clear operational status and error feedback
Screw connection method enables secure and quick installation
Robust design suitable for a wide ambient temperature range
Related links
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR Motor Starter 24V IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
- Phoenix Contact 6 Reversing Starter 1.1 W IP20
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20
