Siemens 3RA2 Load Feeder, DOL, 400V ac, 550 W, 3 Phase, IP20

Subtotal (1 unit)*

$535.30

(exc. GST)

$588.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.30

*price indicative

RS Stock No.:
177-1007
Mfr. Part No.:
3RA2110-1AA15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

550W

Product Type

Load Feeder

Sub Type

DOL

Number of Phases

3

Current Rating

1.1A, 1.6A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

45mm

Maximum Voltage

400V ac

Overall Width

96.9mm

Standards/Approvals

CE, CSA, UL, EAC

Hazardous Area Certification

ATEX

Series

3RA2

Overall Depth

167.2mm

COO (Country of Origin):
DE
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.10...1.60 A 230 V AC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy