Siemens 3RA2110 Load Feeder, DOL, 400V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 177-0982
- Mfr. Part No.:
- 3RA2110-1BD15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$705.74
(exc. GST)
$776.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.74 |
*price indicative
- RS Stock No.:
- 177-0982
- Mfr. Part No.:
- 3RA2110-1BD15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Load Feeder | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.4A, 2A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 45mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | UL, CE, CSA, EAC | |
| Overall Width | 154.9mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 202.4mm | |
| Series | 3RA2110 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Load Feeder | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.4A, 2A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 45mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals UL, CE, CSA, EAC | ||
Overall Width 154.9mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 202.4mm | ||
Series 3RA2110 | ||
- COO (Country of Origin):
- DE
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.40...2.00 A 230 V AC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
- RS Stock No. 1770972
- Mfr. Part No. 3RA2110-1BD15-1BB4
Each
$743.10
- RS Stock No. 1770973
- Mfr. Part No. 3RA2110-1CD15-1AP0
Each
$705.74
- RS Stock No. 1771001
- Mfr. Part No. 3RA2110-1CD15-1BB4
Each
$745.58
- RS Stock No. 1770999
- Mfr. Part No. 3RA2110-1AD15-1BB4
Each
$724.09
Related links
- Siemens 3RA2110 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2110 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2110 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2110 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20
- Siemens 3RA2 Load Feeder 400V ac 3 Phase, IP20












