Schneider Electric Altivar ATS130 Motor Starter, Soft Start, 200V, 45 kW, 3 Phase, IP20
- RS Stock No.:
- 655-446
- Mfr. Part No.:
- ATS130N2D80LT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,247.73
(exc. GST)
$3,572.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,247.73 |
*price indicative
- RS Stock No.:
- 655-446
- Mfr. Part No.:
- ATS130N2D80LT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 45kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 80A | |
| IP Rating | IP20 | |
| Mount Type | Stand Alone | |
| Maximum Voltage | 200V | |
| Hazardous Area Certification | No | |
| Overall Width | 81mm | |
| Standards/Approvals | EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | |
| Overall Depth | 180mm | |
| Series | Altivar ATS130 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 45kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 80A | ||
IP Rating IP20 | ||
Mount Type Stand Alone | ||
Maximum Voltage 200V | ||
Hazardous Area Certification No | ||
Overall Width 81mm | ||
Standards/Approvals EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | ||
Overall Depth 180mm | ||
Series Altivar ATS130 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Altivar Soft Starter ATS130 has a rated operational current of 80 A in line (at greater than 40 °C) and operates with a power supply voltage of 200 to 480 V AC, with a control supply of 24 V DC. It supports a power supply frequency of 50 to 60 Hz ± 5 Hz. It complies with the standards EN/IEC 60947-4-2, UL 60947-4-2, and IEC 60664-1.
Network number of phases 3 phases
Utilization category AC-53A
Service factor at Ie 100
Device connection In line
Relay output type Relay outputs R1A, R1C NO
Relay output number 1
IP degree of protection IP21
Related links
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 480V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 480V 3 Phase, IP20
- Dold PF 9015 Motor Starter 200V 3 Phase IP40
- Dold PF 9015 Motor Starter 200V 3 Phase IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
