Schneider Electric NEMA Starters Manual Starter, Manual, 277V ac, 2 HP, 1 Phase
- RS Stock No.:
- 654-727
- Mfr. Part No.:
- 2510FO2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$629.08
(exc. GST)
$691.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.08 |
*price indicative
- RS Stock No.:
- 654-727
- Mfr. Part No.:
- 2510FO2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Manual Starter | |
| Power Rating | 2HP | |
| Sub Type | Manual | |
| Number of Phases | 1 | |
| Current Rating | 16A | |
| Overall Length | 104.90mm | |
| Maximum Voltage | 277V ac | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CSA, UL | |
| Overall Width | 42.93mm | |
| Series | NEMA Starters | |
| Overall Depth | 56.39mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Manual Starter | ||
Power Rating 2HP | ||
Sub Type Manual | ||
Number of Phases 1 | ||
Current Rating 16A | ||
Overall Length 104.90mm | ||
Maximum Voltage 277V ac | ||
Hazardous Area Certification NO | ||
Standards/Approvals CSA, UL | ||
Overall Width 42.93mm | ||
Series NEMA Starters | ||
Overall Depth 56.39mm | ||
The Schneider Electric Fractional horsepower non-reversing manual starters provides manual On-Off control with overload protection for small motors. Designed for fractional single phase motors up to 1 HP. The toggle operator provides an easy manual On-Off control of small motors. These manual starters are used in a variety of industrial and commercial installations. Typical applications include fans, conveyors, pumps, and small machine tools. Melting alloy thermal units are used with this manual starter to sense over current conditions. Overload thermal unit is ordered separately to match motor data. This 2 pole nonreversing manual starter has a 16A current rating.
2 pole device is without a pilot light indicator
Open style starter fits industry standard single-gang switch boxes for direct mounting in a wall or machine
Typical applications include fans, conveyors, pumps and small machine tools
Related links
- nVent SCHROFF Side Panel, 1 HP 2 mm
- ABB MS/MO132 Manual Starter 690 V ac IP20
- ABB MS/MO132 Motor Starter 0.25 kW 3 Phase IP20
- Schneider Electric TeSys Advanced Motor Starter 15 kW 3 Phase IP40, 8 → 32 A
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 HP 120 V, 1 NO/1 NC
- Schneider Electric Altistart 22 Soft Starter 125 Hp (208 V) kW 300 Hp (460 V) kW, 350 Hp (575 V)
- ABB Manual Starter
- Schneider Electric TeSys Advanced Motor Starter, Manual

