Siemens SIMATIC Motor Starter, Reversing Starter, 480V, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,395.29

(exc. GST)

$1,534.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,395.29

*price indicative

RS Stock No.:
646-635
Mfr. Part No.:
3RD1000-0BB00-0EP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3kW

Product Type

Motor Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

7A

IP Rating

IP20

Number of Poles

3

Overall Length

151mm

Maximum Voltage

480V

Hazardous Area Certification

No

Standards/Approvals

CCC, CE, UKCA, UL

Overall Width

30mm

Overall Depth

167mm

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens ET 200SP e-Starter basic with 0.7 to 7 A electronic reversing starter features integrated short circuit protection and surge voltage resistance with a rated value of 6 kV. It supports a maximum permissible voltage of 500 V for protective separation between main and auxiliary circuits and offers NEMA 1 degree of protection.

Type of calculation of power loss depending on pole is quadratic

Insulation voltage rated value is 500 V

Degree of pollution is 2

Overvoltage category is III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy