Schneider Electric TeSys Motor Starter, 240V, 22 V, 3 Phase, IP40, IP20
- RS Stock No.:
- 357-950
- Mfr. Part No.:
- LUCB38FU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$520.38
(exc. GST)
$572.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.38 |
*price indicative
- RS Stock No.:
- 357-950
- Mfr. Part No.:
- LUCB38FU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 22V | |
| Number of Phases | 3 | |
| Current Rating | 38A | |
| IP Rating | IP40, IP20 | |
| Number of Poles | 3 | |
| Overall Length | 66mm | |
| Maximum Voltage | 240V | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | WEEE Directive, UL 60947-4-1, UL, REACH, IEC 60947-6-2, EU RoHS Compliant with Exemptions, EN 60947-6-2, CSA C22.2 No 60947-4-1, CSA, CE | |
| Overall Depth | 60mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 22V | ||
Number of Phases 3 | ||
Current Rating 38A | ||
IP Rating IP40, IP20 | ||
Number of Poles 3 | ||
Overall Length 66mm | ||
Maximum Voltage 240V | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals WEEE Directive, UL 60947-4-1, UL, REACH, IEC 60947-6-2, EU RoHS Compliant with Exemptions, EN 60947-6-2, CSA C22.2 No 60947-4-1, CSA, CE | ||
Overall Depth 60mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced Control Unit is designed for motor control and motor protection applications, offering both basic protection and advanced functions, including communication capabilities. It provides critical protection features such as phase failure and phase imbalance protection, overload and short-circuit protection, as well as earth fault protection. The unit also includes a manual reset function for ease of operation.
IP40 front panel outside connection zone conforming to IEC 60947 1
Rated impulse withstand voltage is 6 kV conforming to IEC 60947 6 2
RoHS compliant
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 9 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 18.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 18.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 1.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
