Better World
Siemens 3RW Soft Starter 480V ac, 55 kW, 3 Phase, IP20
- RS Stock No.:
- 275-843
- Mfr. Part No.:
- 3RW3047-2BB04
- Brand:
- Siemens
Subtotal (1 unit)*
$2,328.84
(exc. GST)
$2,561.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,328.84 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 275-843
- Mfr. Part No.:
- 3RW3047-2BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 55kW | |
| Number of Phases | 3 | |
| Mount Type | Screw and Snap-On | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 88mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 182mm | |
| Standards/Approvals | WEEE, CE, EAC, IEC 60947-2, IDEA, ETIM, UKCA, UNSPSC, RoHS, REACH, SCIP, eClass | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 218mm | |
| Series | 3RW | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 55kW | ||
Number of Phases 3 | ||
Mount Type Screw and Snap-On | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 88mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 182mm | ||
Standards/Approvals WEEE, CE, EAC, IEC 60947-2, IDEA, ETIM, UKCA, UNSPSC, RoHS, REACH, SCIP, eClass | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 218mm | ||
Series 3RW | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Soft Starter is designed to manage the inrush currents of three phase motors, ensuring smooth operation and longevity. Optimised for motors up to 55 kW at 400 V, it features an integrated bypass contact system that enhances efficiency by minimising power losses during operation. Built to perform reliably even in challenging environments.
Wide voltage range for flexibility
Reliable performance reduces downtime
Adaptable mounting options
Robust construction for harsh conditions
User friendly control features
Related links
- Siemens SIRIUS Soft Starter 55 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 22 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 45 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 37 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 18.5 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 3 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 30 kW 3 Phase, IP20
- RS PRO Soft Starter 55 kW 3 Phase, IP20
