Eaton MSC Motor Starter, DOL, 690V ac, 12.5 W, 3 Phase, IP20
- RS Stock No.:
- 253-206
- Mfr. Part No.:
- 192757 MSC-DME-32-M25(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$729.33
(exc. GST)
$802.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.33 |
*price indicative
- RS Stock No.:
- 253-206
- Mfr. Part No.:
- 192757 MSC-DME-32-M25(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 12.5W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 21.7A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Series | MSC | |
| Overall Depth | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 12.5W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 21.7A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Series MSC | ||
Overall Depth 149.5mm | ||
- COO (Country of Origin):
- DE
The Eaton direct starter is engineered for robust applications, providing seamless operation for motors ranging from 4 to 11 kW at 400 V/AC3. Its innovative design incorporates electronic protection to safeguard against overloads and short circuits, ensuring prolonged lifespan and reliability in diverse environments. With a clear focus on efficiency, the product maintains high performance under various conditions and is adept at handling demanding electrical loads. The ease of installation is paired with a compact structure, making it ideal for use in confined spaces while meeting stringent international certifications.
Fitted with temperature compensated overload protection for optimal motor safety
Designed for easy installation on DIN rail for quick setup and efficient use of space
Offers a variable overload release current setting for tailored protection according to specific motor requirements
Complies with international electrical standards, ensuring reliability and safety
Features a high short-circuit withstand rating, enhancing durability and performance in critical applications
Provides ambient operating temperatures of up to 55 °C, catering to harsh operational environments
Equipped with screw terminals for secure and reliable connections
Supports motors with efficiency class IE3, aligning with modern energy-saving initiatives
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
