Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-599
- Mfr. Part No.:
- 198522 RAMO5-D202A32-512RS1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,042.03
(exc. GST)
$2,246.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,042.03 |
*price indicative
- RS Stock No.:
- 252-599
- Mfr. Part No.:
- 198522 RAMO5-D202A32-512RS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Mount Type | Vertical | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE IEC/EN 60947-4-2 UL approval CCC RoHS UL 60947-4-2 | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Mount Type Vertical | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE IEC/EN 60947-4-2 UL approval CCC RoHS UL 60947-4-2 | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series Rapid Link DOL starter is engineered for outstanding performance and reliability in motor control applications. This device stands out with its advanced diagnostics capabilities and seamless integration with Rockwell PLCs, ensuring efficient operation in demanding environments. With robust overload protection and a built-in manual override switch, it empowers users to maintain control even under unexpected conditions. Furthermore, its impressive electrical specifications guarantee optimal power management, making it an ideal choice for industries that prioritise safety and efficiency. This product harmonises cutting-edge technology with user-friendly features, streamlining installation and operation for panel builders. Whether you are looking to enhance existing systems or start anew, this DOL starter brings a powerful solution to your operations.
Integrated diagnostics for simplified fault finding
Manual override functionality enhances operational flexibility
Compatible with various drives for versatile application
Advanced overload protection ensures motor safety
Supported by extensive heat dissipation data for precision engineering
Designed for easy installation with pluggable connections
Suitable for environments requiring electromagnetic compatibility
User-focused keypad parameterisation optimises device settings
Robust design ensures longevity in challenging conditions
Class A electromagnetic compatibility minimises interference
- RS Stock No. 0250877
- Mfr. Part No. 199119 RAMO5-D422EIP-412RS1
Each
$2,450.94
- RS Stock No. 0252099
- Mfr. Part No. 198527 RAMO5-D212A31-5120S1
Each
$1,849.56
- RS Stock No. 0252328
- Mfr. Part No. 198524 RAMO5-D204A31-512RS1
Each
$2,042.03
- RS Stock No. 0253057
- Mfr. Part No. 198526 RAMO5-D204A32-512RS1
Each
$2,042.03
Related links
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Cable Knives
- Clamps
- Insertion & Extraction Tools











