Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,421.57

(exc. GST)

$2,663.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,421.57

*price indicative

RS Stock No.:
253-010
Mfr. Part No.:
199126 RAMO5-D421PNT-4120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL 60947-4-2, UL Approval, CCC, CE IEC/EN 60947-4-2

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter combines cutting edge technology with robust reliability, catering specifically to the demands of modern automation systems. Engineered for extensive electrical applications, this device provides remarkable operational efficiency, making it a preferred choice for both panel builders and operations managers.

Sustains efficient operations with low power consumption

Supports both local and remote control configurations

Offers clear installation instructions to simplify setup

Embedded resistance against electrical shocks for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy