Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

$2,416.20

(exc. GST)

$2,657.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,416.20

*price indicative

RS Stock No.:
253-006
Mfr. Part No.:
199117 RAMO5-D420EIP-412RS1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

Mount Type

Vertical

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Overall Width

220mm

Series

Eaton Moeller

Overall Depth

120mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DOL starter is engineered for optimal performance, combining advanced connectivity with robust features to cater to diverse industrial applications. The Eaton offers a sophisticated solution for tackling electromagnetic compatibility challenges while effectively connecting drives to generator supplies. This model comes equipped with pertinent safety features, including electronic motor protection and thermistor monitoring, ensuring operation within specified parameters.

Designed for both vertical and general mounting configurations accommodating various installations

Features extensive climatic proofing capable of enduring environments with up to 95% humidity

Provides a comprehensive array of monitoring capabilities including active thermistor monitoring

Boasts a lifespan of up to ten million operations ensuring long lasting reliability

Allows for an external reset option enhancing user control over system operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy