Eaton Eaton Moeller Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-001
- Mfr. Part No.:
- 199103 RAMO5-W210A31-412RS1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,188.97
(exc. GST)
$2,407.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,188.97 |
*price indicative
- RS Stock No.:
- 253-001
- Mfr. Part No.:
- 199103 RAMO5-W210A31-412RS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 120mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, UL 60947-4-2, RoHS, IEC/EN 60947-4-2, CE | |
| Overall Depth | 220mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Overall Width 120mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, UL 60947-4-2, RoHS, IEC/EN 60947-4-2, CE | ||
Overall Depth 220mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter from the boasts exceptional versatility and reliability for industrial applications. Engineered for efficiency, this product is capable of managing a 6.6 A current load, making it ideal for a variety of motor control scenarios. Incorporating advanced technologies such as AS Interface® compatibility and a user friendly manual override switch, it streamlines operational functions while ensuring superior performance.
IP65 rated design provides superior protection against dust and moisture
Compact footprint optimises installation in space constrained environments
Robust construction ensures longevity and sustained performance
Mechanical and electrical lifespan of up to 10 million operations
Related links
- Eaton Eaton Moeller Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
