Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-328
- Mfr. Part No.:
- 198524 RAMO5-D204A31-512RS1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,042.03
(exc. GST)
$2,246.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,042.03 |
*price indicative
- RS Stock No.:
- 252-328
- Mfr. Part No.:
- 198524 RAMO5-D204A31-512RS1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| Mount Type | Vertical | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Standards/Approvals | UL 60947-4-2, RoHS, IEC/EN 60947-4-2, CCC, CE | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
Mount Type Vertical | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Standards/Approvals UL 60947-4-2, RoHS, IEC/EN 60947-4-2, CCC, CE | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter , designed for seamless integration into your control systems, epitomises reliability and advanced engineering. This versatile product caters to various specifications, making it ideal for demanding applications in industrial settings. The device boasts user friendly features, including sensor inputs and a manual override switch, ensuring optimal control at all times.
Allows external reset options for user convenience
Compatible with AS Interface® for versatile communication
Built to operate under stringent climatic conditions
Vertical mounting enables flexibility in installation
Exceptional lifespan ratings ensure longevity and dependability
Related links
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Connector Tool Kits
- Connector Wrenches
- Draw Wires & Fish Tapes
