Eaton ES4P Motor Starter, Reversing Starter, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 230-761
- Mfr. Part No.:
- 115126 ES4P-BOX-221-DMXD1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,266.27
(exc. GST)
$2,492.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,266.27 |
*price indicative
- RS Stock No.:
- 230-761
- Mfr. Part No.:
- 115126 ES4P-BOX-221-DMXD1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Mount Type | Busbar | |
| Overall Length | 200mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | |
| Overall Width | 90mm | |
| Overall Depth | 153mm | |
| Series | ES4P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Mount Type Busbar | ||
Overall Length 200mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification CE | ||
Standards/Approvals CSA UL Category Control No.:NKJH, IEC/EN 60947-4-1, UL 508, UL60947-4-1A, UL CSA File No.:012528, UL File No.:E123500, CSA Class No.:3211-24, CSA-C22.2 No. 14-10, CSA-C22.2 No. 14, CE | ||
Overall Width 90mm | ||
Overall Depth 153mm | ||
Series ES4P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton starter kit offers a comprehensive solution for implementing safety control technology with ease and effectiveness. Designed for simplicity and efficiency, it streamlines the integration of vital safety components, including a safety-related control relay and essential programming tools. The kit not only facilitates comfortable operations but also provides extensive documentation to enhance user experiences and ensure compliance with safety standards. Emphasising reliability and performance, this product is an ideal choice for engineers and technicians looking to enhance control systems while maintaining high safety standards. With its user-friendly components, it empowers users to implement complex safety setups effortlessly.
Expandable features allow for versatility in various applications
Included programming software ensures seamless integration and ease of use
Fitted with a memory unit for enhanced functionality and data retention
Control unit for easy management of safety controls
Wall mounting/direct mounting options offer flexibility in installation
Five digital outputs provide ample connectivity for various devices
Compliant with CE standards ensuring adherence to safety regulations
Comprehensive documentation aids in effective setup and operation
Related links
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V 3 Phase, IP20
- Eaton Motor Starter 415V 3 Phase, IP20
- Eaton MSC Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
