Siemens SIRIUS 3RA2 Motor Starter, Direct Starter, 690V, 37 kW, 3 Phase
- RS Stock No.:
- 153-569
- Mfr. Part No.:
- 3RA2130-4KA38-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,869.63
(exc. GST)
$2,056.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,869.63 |
*price indicative
- RS Stock No.:
- 153-569
- Mfr. Part No.:
- 3RA2130-4KA38-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 37kW | |
| Sub Type | Direct Starter | |
| Number of Phases | 3 | |
| Current Rating | 73A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 274mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | PRS, LRS, IEC 60529, EAC, ABS, CE, DNV, UL, UKCA, RoHS, RMRS, RINA | |
| Overall Width | 55mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 150mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 37kW | ||
Sub Type Direct Starter | ||
Number of Phases 3 | ||
Current Rating 73A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 274mm | ||
Maximum Voltage 690V | ||
Standards/Approvals PRS, LRS, IEC 60529, EAC, ABS, CE, DNV, UL, UKCA, RoHS, RMRS, RINA | ||
Overall Width 55mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 150mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Direct on line starting offer exceptional performance and reliable operation at 400 V AC. Its compact size and mounting flexibility allow easy installation on standard mounting rails or via screw mounting, ensuring versatile integration into various systems. Built for durability and efficiency, this solution includes a fused design and thermal overload release for enhanced protection.
Durable design for long term reliability
Compact size for space efficiency
Fused load feeder for overcurrent protection
Screw and snap on mounting options
High insulation voltage for safety
Up to 10 million operating cycles
Thermal overload release for protection
Wide operational temperature range
Related links
- Siemens SIRIUS 3RA2 Motor Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
