Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 152-935
- Mfr. Part No.:
- 3RA2210-1KE17-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,072.99
(exc. GST)
$1,180.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,072.99 |
*price indicative
- RS Stock No.:
- 152-935
- Mfr. Part No.:
- 3RA2210-1KE17-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, UKCA, UL, EAC | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals CE, UKCA, UL, EAC | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed specifically for seamless integration into standard rail or screw mounting systems. Engineered for robustness, it handles reversing duty up to 12.5 A and operates effortlessly within a voltage range of 400 V AC. This product ensures reliable performance in demanding environments, making it a perfect solution for applications requiring consistent power and reliability. Featuring a high degree of protection, it delivers exceptional shock resistance and a mechanical service life that reaches up to 30 million operating cycles. With various protective functions integrated, this reversing starter stands out as a versatile choice for modern industrial applications.
Compact size for efficient control panel use
Spring-type terminals simplify installation and maintenance
Wide operating temperature range for harsh environments
Thermal overload release mechanism ensures reliable protection
High insulation voltage rating for electrical safety
- RS Stock No. 0152765
- Mfr. Part No. 3RA2210-1KE17-2AP0
Each
$1,002.28
- RS Stock No. 0152764
- Mfr. Part No. 3RA2210-1KD17-2AP0
Each
$1,305.86
- RS Stock No. 0152936
- Mfr. Part No. 3RA2210-1KH17-2BB4
Each
$1,360.39
- RS Stock No. 0152986
- Mfr. Part No. 3RA2220-1KB24-0BB4
Each
$2,001.75
Related links
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase











