Better World
Siemens 0.14 → 0.2 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 706-1718
- Mfr. Part No.:
- 3RV2011-0BA10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$268.28
(exc. GST)
$295.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $268.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1718
- Mfr. Part No.:
- 3RV2011-0BA10
- Brand:
- Siemens
- 3RV2011-0BA10
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Environmental Product Declaration
- Siemens EcoTech label
- Siemens EcoTec Profile
Related links
- Siemens 0.14 → 0.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.28 → 0.4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.11 → 0.16 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.18 → 0.25 A SIRIUS Motor Protection Circuit Breaker