Better World
Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 706-1759
- Mfr. Part No.:
- 3RV2011-0GA20
- Brand:
- Siemens
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$153.74
(exc. GST)
$169.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $153.74 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1759
- Mfr. Part No.:
- 3RV2011-0GA20
- Brand:
- Siemens
- 3RV2011-0GA20
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Siemens EcoTech label
- Siemens EcoTec Profile
- Environmental Product Declaration
Related links
- Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.18 → 0.25 A SIRIUS Motor Protection Circuit Breaker
- Siemens 9 → 12 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 4.5 → 6.3 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.1 → 1.6 A SIRIUS Motor Protection Circuit Breaker