- RS Stock No.:
- 243-6990
- Mfr. Part No.:
- 3RV1011-0BA10
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$397.57
(exc. GST)
$437.33
(inc. GST)
Units | Per unit |
1 + | $397.57 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 243-6990
- Mfr. Part No.:
- 3RV1011-0BA10
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Specifications
Attribute | Value |
---|---|
Current Rating | 0.14 → 0.2 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 81mm |
Voltage Rating | 690 V |
Number of Poles | 3P |
Terminal Type | Screw |
Breaking Capacity | 100 kA |
Control Voltage | 0.14 → 0.2 A |