- RS Stock No.:
- 445-0308
- Mfr. Part No.:
- 1SAM250000R1002 MS116-0.25
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$144.87
(exc. GST)
$159.36
(inc. GST)
Units | Per unit |
1 + | $144.87 |
- RS Stock No.:
- 445-0308
- Mfr. Part No.:
- 1SAM250000R1002 MS116-0.25
- Brand:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Starters
Covers motors up to 16A (7.5kW)
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825
Local isolator
Protects against overloads, short circuits, phase failure and faults in cabling or wiring
These Motor Starters can be used in conjunction with ABB Contactors, stock no. 445-0897 typically
Accessories available from auxiliary/signal contacts to under voltage releases. Using an adaptor, motor starter combinations can be easily formed utilising contactors from ABB's mini and A series range; see typically 445-0897 and 445-0825
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Motor Protection Component | Circuit Breaker |
Series | MS116 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 80.1mm |
Voltage Rating | 690 V ac |
Breaking Capacity | 50 kA |
Number of Poles | 3P |
Terminal Type | Screw |