ABB 630 mA Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 445-0320
- Mfr. Part No.:
- 1SAM250000R1004 MS116-0.63
- Brand:
- ABB
Subtotal (1 unit)**
$61.09
(exc. GST)
$67.20
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $61.09 |
**price indicative
Related links
- ABB 250 mA Motor Protection Circuit Breaker, 690
- Siemens 630 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Eaton 630 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- ABB 10 A Motor Protection Circuit Breaker, 690 V
- ABB 1.6 A Motor Protection Circuit Breaker, 690 V
- ABB 25 → 32 A MS Range Motor Protection Circuit Breaker, 690 V
- ABB 4 A Motor Protection Circuit Breaker, 690 V
- ABB 20 → 25 A MS Range Motor Protection Circuit Breaker, 690 V