ABB Motor Protection Circuit Breaker
- RS Stock No.:
- 445-0314
- Mfr. Part No.:
- 1SAM250000R1003 MS116-0.4
- Brand:
- ABB
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$141.35
(exc. GST)
$155.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $141.35 |
- RS Stock No.:
- 445-0314
- Mfr. Part No.:
- 1SAM250000R1003 MS116-0.4
- Brand:
- ABB
Related links
- ABB Motor Protection Circuit Breaker
- ABB 20 → 25 A MS Range Motor Protection Circuit Breaker, 690 V
- ABB 16 → 20 A MS Range Motor Protection Circuit Breaker, 690 V ac
- ABB 16 A Motor Protection Circuit Breaker
- ABB 1 A Motor Protection Circuit Breaker, 690 V ac
- ABB 630 mA Motor Protection Circuit Breaker, 690 V
- ABB Motor Protection
- ABB 25 → 32 A MS Range Motor Protection Circuit Breaker