Schneider Electric 250mA, 400 mA GV2ME Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 395-0318
- Distrelec Article No.:
- 136-22-668
- Mfr. Part No.:
- GV2ME03
- Brand:
- Schneider Electric
Add 3 more to save $15.81
View bulk pricing optionsSubtotal (1 unit)*
$302.64
(exc. GST)
$332.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $302.64 | - |
| 3 - 4 | $297.37 | $15.81 |
| 5 + | $289.93 | $63.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 395-0318
- Distrelec Article No.:
- 136-22-668
- Mfr. Part No.:
- GV2ME03
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 250mA, 400mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Motor Protection Circuit Breaker | |
| Series | GV2ME | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 89mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 78.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IECEE CB, UL, RINA, REACH/RoHS, LROS, EN/IEC 60947-4-1, EN/IEC 60947-2, EAC, DNV GL, CSA, CCC, BV, ATEX | |
| Better World Claim | Designed for Disassembly | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 250mA, 400mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Motor Protection Circuit Breaker | ||
Series GV2ME | ||
Sensing Type Thermal Magnetic | ||
Overall Length 89mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 78.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IECEE CB, UL, RINA, REACH/RoHS, LROS, EN/IEC 60947-4-1, EN/IEC 60947-2, EAC, DNV GL, CSA, CCC, BV, ATEX | ||
Better World Claim Designed for Disassembly | ||
Number of Poles 3 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric GV2ME Series Motor Protection Circuit Breaker, 0.25 to 0.4 A Current Rating, 690V Supply Voltage - GV2ME03
Features & Benefits
Applications
Can it accommodate a wide range of operating temperatures?
Is it suitable for high voltage applications?
Will it provide protection against short circuits?
Can it be easily installed on a DIN rail?
Does it offer effective overload protection for motors?
Related links
- Schneider Electric 0.25A 690V -20 °C
- Schneider Electric 0.25A 690V -20 °C
- Schneider Electric 0.25A 690V ac -20 °C
- Schneider Electric 0.25A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 0.16A 690V -20 °C
- Schneider Electric 1A 690V -20 °C
- Schneider Electric 4A 690V -20 °C
- Schneider Electric 1.6A 690V -20 °C
