Schneider Electric 250mA, 400 mA TeSys Deca Motor Protection Circuit Breaker, 690V ac, 60 °C, -20 °C
- RS Stock No.:
- 256-4151
- Mfr. Part No.:
- GV2ME036
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$474.75
(exc. GST)
$522.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $474.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4151
- Mfr. Part No.:
- GV2ME036
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 250mA, 400mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V ac | |
| Motor Protection System | Circuit Breaker | |
| Series | TeSys Deca | |
| Sensing Type | Thermomagnetic | |
| Overall Length | 89mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 78.2mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-2, EN/IEC 60947-4-1, EN/IEC 60947-2, IEC 60947-4-1 | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 250mA, 400mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V ac | ||
Motor Protection System Circuit Breaker | ||
Series TeSys Deca | ||
Sensing Type Thermomagnetic | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.2mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-2, EN/IEC 60947-4-1, EN/IEC 60947-2, IEC 60947-4-1 | ||
Number of Poles 3 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Schneider Electric GV2ME036
Related links
- Schneider Electric 0.25A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 0.25A 690V -20 °C
- Schneider Electric 0.25A 690V -20 °C
- Schneider Electric 0.25A 690V -20 °C
- Schneider Electric 0.4A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 0.16A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 1.6A TeSys Deca Motor Protection Circuit Breaker 60 °C, -20 °C
- Schneider Electric 0.4A 690V ac -20 °C
