- RS Stock No.:
- 272-2334
- Mfr. Part No.:
- 265343 PKZM0-20/AK
- Brand:
- Eaton
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$274.89
(exc. GST)
$302.38
(inc. GST)
Units | Per unit |
1 + | $274.89 |
- RS Stock No.:
- 272-2334
- Mfr. Part No.:
- 265343 PKZM0-20/AK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series PKZM4 motor protective circuit breaker that has phase failure sensitive and motor protection functions. It has operating frequency is 40 Operations per hour.
Pollution degree 3
screw terminal connection
screw terminal connection
Specifications
Attribute | Value |
---|---|
Current Rating | 16 - 20 A |
Range | Eaton Moeller |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 310 V |
Motor Protection System | PKZM0 |