Eaton 250mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

$217.87

(exc. GST)

$239.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.87

*price indicative

RS Stock No.:
272-2331
Mfr. Part No.:
265332 PKZM0-0,25/AK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Series

PKZM 0

Sensing Type

Phase Failure Sensitive

Overall Length

76mm

Overall Width

45mm

Overall Depth

76mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660

Number of Poles

3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series PKZM0 motor protective circuit breaker that has phase failure sensitive and motor protection functions. It has operating frequency is 40 Operations per hour.

Pollution degree 3

screw terminal connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy