- RS Stock No.:
- 248-4026
- Mfr. Part No.:
- GV2ME05
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$242.65
(exc. GST)
$266.91
(inc. GST)
Units | Per unit |
1 + | $242.65 |
- RS Stock No.:
- 248-4026
- Mfr. Part No.:
- GV2ME05
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GV2 motor circuit breaker provide compact, reliable and efficient solutions and these is reliable and robust motor protection circuit breaker have thermal-magnetic trip technology. It has 3 poles, horsepower-rated manual starter. It has current rating of 0.63 to 1 A.
IP degree of protection IP20
Ambient air temperature for operation -20 to 60 °C
Network frequency 50/60 Hz
Ambient air temperature for operation -20 to 60 °C
Network frequency 50/60 Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 0.63 to1 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |