- RS Stock No.:
- 237-4851
- Mfr. Part No.:
- 1SAM360000R1001 MO132-0.16A
- Brand:
- ABB
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$147.25
(exc. GST)
$161.97
(inc. GST)
Units | Per unit |
1 + | $147.25 |
- RS Stock No.:
- 237-4851
- Mfr. Part No.:
- 1SAM360000R1001 MO132-0.16A
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB MO132-0.16 manual motor starter magnetic only is a compact 45 mm width device with a rated operational current of Ie = 0.16 A. This device is used to manually switch on and off loads/motors and to protect them reliably and without the need for a fuse from short-circuits. The manual motor starter offers a rated service short-circuit breaking capacity Ics = 50 kA at 400 V AC.
Degree of protection for housing is the IP20
Ambient temperature for operation is the -25 to +60 °C
Ambient temperature for operation is the -25 to +60 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 160 mA |
Voltage Rating | 600 V ac |
Number of Poles | 3 |
Related links
- ABB 630 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- Phoenix Contact Advanced Motor Starter
- Siemens Motor Starter 160 kW 3 Phase
- Siemens Advanced Motor Starter
- Eaton Motor Starter 0.09 kW 3 Phase, IP20
- Phoenix Contact Advanced Motor Starter, 180 mA → 3 A (Load)
- Schneider Electric Advanced Motor Starter
- Schneider Electric Advanced Motor Starter, 500 mA