ABB Motor Starter, Manual, 7.5 kW, 690 V ac, 3 Phase
- RS Stock No.:
- 237-4853
- Mfr. Part No.:
- 1SAM360000R1011 MO132-16A
- Brand:
- ABB
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$148.31
(exc. GST)
$163.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $148.31 |
- RS Stock No.:
- 237-4853
- Mfr. Part No.:
- 1SAM360000R1011 MO132-16A
- Brand:
- ABB
Related links
- ABB Motor Starter, Manual, 7.5 kW, 690 V ac, 3 Phase, IP10, IP20
- ABB Motor Starter, Manual, 7.5 kW, 600 V ac, 3 Phase, IP10, IP20
- ABB Manual Starter, Manual, 2.2 kW, 690 V ac, 3 Phase
- ABB Motor Starter, Manual, 1.5 kW, 690 V ac, 3 Phase, IP20
- ABB Motor Starter, Manual, 0.25 kW, 690 V ac, 3 Phase, IP20
- ABB Motor Starter, Manual, 0.75 kW, 690 V ac, 3 Phase, IP20
- ABB Motor Starter, Manual, 1.5 kW, 690 V ac, 3 Phase, IP10, IP20
- ABB Motor Starter, Manual, 4 kW, 690 V ac, 3 Phase, IP20