Better World
Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 213-2506
- Mfr. Part No.:
- 3RV2011-1DA10-0BA0
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$454.89
(exc. GST)
$500.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $454.89 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-2506
- Mfr. Part No.:
- 3RV2011-1DA10-0BA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens series SIRIUS Special type Circuit breaker size S00 for motor protection and CLASS 10 A-release current 2.2-3.2 A N release 42 A. screw terminal Standard switching capacity Ambient temperature -50 °C 500 switching cycles. Circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers replace the 3RV1 series because it proved to be more efficient, simple and up to date.
protection class IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 3.2 A |
Range | SIRIUS |
Supply Voltage | 690 V |
Motor Protection System | Class 10 |
Number of Inputs | 3 |
Sensing Type | Current |
Better World Claim | Extended product life, Saves energy |
Better World Product | Yes |
Related links
- Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1.6 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 16 A 3RV2 Motor Protection Circuit Breaker, 690 V
- Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 250 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 5.5 → 8 A SIRIUS Motor Protection Circuit Breaker, 690 V