ABB 400 mA MMS116, MMS132 Motor Starter
- RS Stock No.:
- 231-8938
- Mfr. Part No.:
- 1SAM350000R1003 MS132-0.4A
- Brand:
- ABB
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 1
$167.88
(exc. GST)
$184.67
(inc. GST)
Box(es) | Per Box |
---|---|
1 + | $167.88 |
- RS Stock No.:
- 231-8938
- Mfr. Part No.:
- 1SAM350000R1003 MS132-0.4A
- Brand:
- ABB
Related links
- ABB DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- ABB Motor Starter, DOL, 4 kW, 400 V, 1 Phase
- ABB Motor Starter, Manual, 5.5 kW, 400 V ac, 3 Phase, IP10, IP20
- ABB 250 mA Motor Starter
- ABB 160 mA Motor Starter
- ABB 250 mA MS/MO132 Motor Starter
- ABB 250 mA MS225 and MS/MO325 Including Accessories Motor Starter
- ABB Manual Starter, Manual, 400 V, 3 Phase, IP20