Siemens Protection Accessory SINAMICS G120X Series Motor Protection Unit for Use with Motor

Subtotal (1 unit)*

$277.67

(exc. GST)

$305.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.67

*price indicative

RS Stock No.:
280-2288
Mfr. Part No.:
6SL3262-1AC01-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Protection Accessory

Product Type

Motor Protection Unit

For Use With

Motor

Series

SINAMICS G120X

Standards/Approvals

CE, RoHS, UL

COO (Country of Origin):
GB
The Siemens SINAMICS G120X is a shield plate for FSC and is also provided with mounting accessories

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy