- RS Stock No.:
- 228-8219
- Mfr. Part No.:
- 6SE6400-3CC00-6AD3
- Brand:
- Siemens
Price (ex. GST) Each
$354.90
(exc. GST)
$390.39
(inc. GST)
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $354.90 |
- RS Stock No.:
- 228-8219
- Mfr. Part No.:
- 6SE6400-3CC00-6AD3
- Brand:
- Siemens
Related links
- Siemens 1.9 A Motor Protection Unit, 200 To 280 V
- Siemens Motor Protection Unit, 3.5 V
- Siemens 8.1 A Motor Protection Unit, 200 To 240 V
- Siemens 151 A Motor Protection Unit, 260 To 600 V
- Siemens Sinamics Motor Protection Unit, 200 To 240 V
- Siemens 2.5 A Motor Protection Unit
- Siemens 68 A Motor Protection Unit
- Omron 1 → 1.6 A Motor Protection Unit, 200 → 690 V