- RS Stock No.:
- 228-8221
- Mfr. Part No.:
- 6SE6400-3CC11-2FD0
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,440.04
(exc. GST)
$1,584.04
(inc. GST)
Units | Per unit |
1 + | $1,440.04 |
- RS Stock No.:
- 228-8221
- Mfr. Part No.:
- 6SE6400-3CC11-2FD0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens line reactor with flange connection for cable lug M10. it has 151 A current.
IP20 degree of protection
Compliance with cURus
Compliance with cURus
Specifications
Attribute | Value |
---|---|
Current Rating | 151 A |
Supply Voltage | 260 To 600 V |
Related links
- Omron 600 A K6CM Motor Protection Unit, 24 V ac/dc
- Schneider Electric Motor Protection Unit, 380 → 415 V
- Siemens 16 A SIRIUS Motor Protection Unit, 230 V
- Siemens 6.3 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 5 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 25 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 32 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens SIRIUS Motor Protection Unit