Siemens 12.5A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 218-2901
- Mfr. Part No.:
- 3RV2311-1KC10
- Brand:
- Siemens
Subtotal (1 unit)*
$393.38
(exc. GST)
$432.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $393.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 218-2901
- Mfr. Part No.:
- 3RV2311-1KC10
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 12.5A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV | |
| Sensing Type | Current | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 12.5A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV | ||
Sensing Type Current | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 1.25A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 12.5A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 16A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 2A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 0.4A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 32A SIRIUS 3RV Motor Protection Circuit Breaker 60 °C, -20 °C
