- RS Stock No.:
- 213-0418
- Mfr. Part No.:
- 3RV2411-1DA15
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$427.15
(exc. GST)
$469.87
(inc. GST)
Units | Per unit |
1 + | $427.15 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-0418
- Mfr. Part No.:
- 3RV2411-1DA15
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The siemens circuit breaker with size S00 is used for transformer protection and has A-release of 2.2-3.2A.
Low heat loss
Compact and climate-resistant circuit breakers
Short-circuit protection of starter combinations
Transformer protection
Maintenance-free and vibration-proof connection and optionally with integral auxiliary switch
Considerably reduces the ma
Compact and climate-resistant circuit breakers
Short-circuit protection of starter combinations
Transformer protection
Maintenance-free and vibration-proof connection and optionally with integral auxiliary switch
Considerably reduces the ma
Specifications
Attribute | Value |
---|---|
Current Rating | 4.0 A |
Range | 3RV2 |
Supply Voltage | 690 V |
Motor Protection System | SIRIUS |
Sensing Type | Current |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |