Better World
Schneider Electric TeSys Motor Protection Unit, 415 - 440 V ac
- RS Stock No.:
- 212-0200
- Mfr. Part No.:
- GVAU415
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$136.48
(exc. GST)
$150.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $136.48 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0200
- Mfr. Part No.:
- GVAU415
- Brand:
- Schneider Electric
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys Motor Protection Unit, 415 - 440 V ac
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Schneider Electric TeSys Motor Protection Unit, 110 - 115 V ac
- Schneider Electric TeSys Motor Protection Unit, 380 - 400 V ac
- Schneider Electric TeSys Motor Protection Unit
- Schneider Electric TeSys Thermistor Protection Unit
- Schneider Electric Tesys Motor Controller
- Schneider Electric TeSys Deca Motor Protection Circuit Breaker, 48 V