Better World
Schneider Electric TeSys Motor Protection Unit, 110 - 115 V ac
- RS Stock No.:
- 212-0196
- Mfr. Part No.:
- GVAS115
- Brand:
- Schneider Electric
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$87.97
(exc. GST)
$96.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $87.97 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0196
- Mfr. Part No.:
- GVAS115
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric GVAS Shunt release (MX), TeSys GV2-GV3, wide range of compatibility. Connections - terminals Screw clamp terminals 1 cable(s) 1…2.5 mm²solidScrew clamp terminals 2 cable(s) 1…2.5 mm²solid, Screw clamp terminals 1 cable(s) 0.75…2.5 mm²flexible without cable end, Screw clamp terminals 2 cable(s) 0.75…2.5 mm²flexible without cable end, Screw clamp terminals 1 cable(s) 0.75…1.5 mm²flexible with cable end, Screw clamp terminals 2 cable(s) 0.75…1.5 mm²flexible with cable end. On-load factor 100 %.
Mechanical durability 10000 Cycles with GV3P and GV3L,30000 cycles with GV2ME and GV2P
Sustainable
Sustainable
Specifications
Attribute | Value |
---|---|
Range | TeSys |
Supply Voltage | 110 - 115 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric TeSys Motor Protection Unit, 110 - 115 V ac
- Schneider Electric TeSys Motor Protection Unit
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Schneider Electric TeSys Motor Protection Unit, 415 - 440 V ac
- Schneider Electric TeSys Motor Protection Unit, 380 - 400 V ac
- Schneider Electric Motor Protection Unit, 110 → 130 V
- Schneider Electric TeSys Thermistor Protection Unit
- Schneider Electric Motor Protection Unit for Use with 3P...