Better World
Schneider Electric Tesys Handle
- RS Stock No.:
- 221-1106
- Mfr. Part No.:
- GV2APN04
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$216.38
(exc. GST)
$238.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $216.38 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1106
- Mfr. Part No.:
- GV2APN04
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric TeSys GV extended rotary handle, for motor circuit breakers GV2L, GV2P mounted inside an enclosure and to be operated externally. For emergency switch usage, it provides a red handle on yellow front plate with indication of 2 positions OFF, ON. To be mounted on the door of the enclosure, the handle mechanism ensures an IP65 protection to the mounting. It also includes a mounting adaptor to be screwed on the face of the circuit breaker, and an extension shaft to be adjusted in length (distance between the door and the back of the circuit breaker must be in range 146-256mm). Padlockable in OFF position with up to 3 padlocks (to be ordered separately).
IP degree of protection - IP65
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Range | Tesys |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric TeSys Motor Protection Unit
- Schneider Electric TeSys GV2 Motor Protection Circuit Breaker
- Schneider Electric TeSys Motor Protection Unit, 24 V ac
- Schneider Electric TeSys Motor Protection Unit, 415 - 440 V ac
- Schneider Electric TeSys Motor Protection Unit, 110 - 115 V ac
- Schneider Electric TeSys Deca Motor Protection Circuit Breaker, 48 V
- Schneider Electric TeSys Motor Protection Unit, 380 - 400 V ac
- Schneider Electric Tesys Motor Controller