Better World
Schneider Electric TeSys Motor Protection Circuit Breaker, 250 V ac
- RS Stock No.:
- 212-0206
- Mfr. Part No.:
- LA9D09982
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0206
- Mfr. Part No.:
- LA9D09982
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Voltage Rating | 250 V ac | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Voltage Rating 250 V ac | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
The Schneider Electric LA9D TeSys integral - suppressor module RC with Motor starter compatibility. Suppressor technology-RC circuit.
Light weight
Ambient air temperature for operation -25…55 °C
Sustainable
Ambient air temperature for operation -25…55 °C
Sustainable
Related links
- Schneider Electric TeSys Motor Protection Circuit Breaker 690 V ac, IP20
- Schneider Electric 1.6 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 0.63 → 1 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 1 → 1.6 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 9 → 14 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 0.4 → 0.63 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 0.16 → 0.25 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 13 → 18 A TeSys Motor Protection Circuit Breaker, 690 V
