Better World
Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3905
- Mfr. Part No.:
- 3RV2021-1CA10
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$319.17
(exc. GST)
$351.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $319.17 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3905
- Mfr. Part No.:
- 3RV2021-1CA10
- Brand:
- Siemens
Related links
- Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 34 → 40 A SIRIUS Motor Protection Circuit Breaker
- Siemens 5.5 → 8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.9 → 1.25 A SIRIUS Motor Protection Circuit Breaker
- Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker