Better World
Siemens 14 → 20 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3830
- Mfr. Part No.:
- 3RV2021-4BA25
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$466.48
(exc. GST)
$513.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $466.48 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3830
- Mfr. Part No.:
- 3RV2021-4BA25
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit-breaker for motor protection used spring terminal type and trip class 10. It has standard switching capacity and its size of contactor is S0. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 14 to 20 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 14 → 20 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Better World Product | Yes |
Better World Claim | Extended product life, Saves energy |
Control Voltage | 14 → 20 A |
Related links
- Siemens 14 → 20 A SIRIUS Motor Protection Circuit Breaker
- Siemens 2.2 → 3.2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 34 → 40 A SIRIUS Motor Protection Circuit Breaker
- Siemens 5.5 → 8 A SIRIUS Motor Protection Circuit Breaker
- Siemens 0.9 → 1.25 A SIRIUS Motor Protection Circuit Breaker
- Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker
- Siemens 36 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker