Better World
Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 203-3837
- Mfr. Part No.:
- 3RV2011-1JA15
- Brand:
- Siemens
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$417.29
(exc. GST)
$459.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $417.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3837
- Mfr. Part No.:
- 3RV2011-1JA15
- Brand:
- Siemens
Related links
- Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 7 → 10 A SIRIUS Motor Protection Circuit Breaker
- Siemens 160 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 250 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 1.4 → 2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 5 A SIRIUS Motor Protection Circuit Breaker, 690 V