Siemens 1.4A, 2 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS Stock No.:
- 124-3097
- Distrelec Article No.:
- 303-97-068
- Mfr. Part No.:
- 3RV2011-1BA15
- Brand:
- Siemens
Subtotal (1 unit)*
$518.85
(exc. GST)
$570.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 36 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $518.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3097
- Distrelec Article No.:
- 303-97-068
- Mfr. Part No.:
- 3RV2011-1BA15
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.4A, 2A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | 3RV2 | |
| Sensing Type | Magnetic | |
| Overall Length | 45mm | |
| Overall Width | 96.9mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, EAC, LRS, RoHS, CCC, UKCA, UL, VDE, ATEX, ABS, CE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.4A, 2A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series 3RV2 | ||
Sensing Type Magnetic | ||
Overall Length 45mm | ||
Overall Width 96.9mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, EAC, LRS, RoHS, CCC, UKCA, UL, VDE, ATEX, ABS, CE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens Motor Protection Circuit Breaker, 3 Poles, 2A Operating Current - SIRIUS Innovation Series - 3RV2011-1BA15
Features & Benefits
How do I control this MPCB?
How do I wire this unit?
Related links
- Siemens 1.4A 690V -20 °C
- Siemens 1.4A 690V -20 °C
- Siemens 2.5A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 2A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 160mA 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 250mA 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 16A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
- Siemens 1.6A 3RV2 Motor Protection Circuit Breaker 60 °C, -20 °C
