Better World
Siemens 160 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 217-6947
- Mfr. Part No.:
- 3RV2011-0AA25
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$339.50
(exc. GST)
$373.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $339.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 217-6947
- Mfr. Part No.:
- 3RV2011-0AA25
- Brand:
- Siemens
Related links
- Siemens 250 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 800 mA SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 160 mA SIRIUS 3RV1 Motor Protection Unit, 400 V
- Siemens 1.8 → 2.5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 4 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 3.2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 5 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker, 690 V